Staubli Red Female Banana Socket – Tab Termination, 30 V, 60V dc, 10A
- RS Stock No.:
- 7632963
- Mfr. Prt No.:
- 23.0060-22
- Brand:
- Staubli

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7632963 |
Product description | Staubli Red Female Banana Socket - Tab Termination, 30 V, 60V dc, 10A |
Manufacturer / Brand | Staubli |
Manufacturer part number | 23.0060-22 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7632963 |
Product description | Staubli Red Female Banana Socket - Tab Termination, 30 V, 60V dc, 10A |
Manufacturer / Brand | Staubli |
Manufacturer part number | 23.0060-22 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.
Multi-Contact LB-12R 2mm Multilam Panel Mount Socket
Multi-Contact LB-IF2R series 2 mm multilam panel mount socket connectors feature a multilam socket machined from brass, M6x0.5 thread for mounting into pre-drilled holes and has a flat 2.8 x 0.8 mm tab. The LB-IF2R range of multilam panel mount sockets is for use with the SLS2-5 range of rigid plug connectors, this combination offers secure and reliable repeat connectivity for your desired application. Supplied complete with washer and locknut, overall diameter of the plug entry point is 8.5mm diameter.
Note
Suitable for use with the SLS2-S range of rigid inline plug connectors see stock number 763-2869 and range.
Insulated 2mm multilam socket
Optalloy® finish
Flat connecting tab (2.8mm x 0.8mm)
Supplied with fixings
Can be screwed into pre-drilled panels
Rated up to 30Vac / 60Vdc at 10A
Compatible with SLS205-L 2mm plug
Specifications
Attribute | Value |
Brand | Staubli |
Contact Material | Brass |
Length | 14 mm |
Termination Method | Tab |
Contact Plating | Silver |
Connector Size | 2mm |
Insulation Material | PP, PVC |
Gender | Female |
Type | Banana Socket |
Current Rating | 10 A |
Spring Contact | Yes |
Colour | Red |
Voltage Rating | 30 V, 60 V dc |