Staubli Blue Female Banana Socket – Press Fit Termination, 600V, 10A
- RS Stock No.:
- 1393523
- Mfr. Prt No.:
- 65.9193-23
- Brand:
- Staubli

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1393523 |
Product description | Staubli Blue Female Banana Socket - Press Fit Termination, 600V, 10A |
Manufacturer / Brand | Staubli |
Manufacturer part number | 65.9193-23 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1393523 |
Product description | Staubli Blue Female Banana Socket - Press Fit Termination, 600V, 10A |
Manufacturer / Brand | Staubli |
Manufacturer part number | 65.9193-23 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Staubli SEB2-R Series 2 mm Press-in Sockets
SEB2-R series 2 mm press-in sockets with a rigid insulation sleeve for pressing into predrilled panels. These sockets have a 600 V, CAT III / 10 A rating. The sockets are terminated with a 1.9 mm diameter pin terminal and are designed to mate with spring loaded 2 mm diameter plugs which also have a rigid insulation sleeve. The insulation sleeves of these SEB2-R series 2 mm sockets are colour coded for ease of identification.
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.
Features and Benefits
• 600 V, CAT III / 10 A rating
• Rigid, colour coded insulation
• 1.9 mm diameter pin terminal
Specifications
Attribute | Value |
Brand | Staubli |
Gender | Female |
Type | Banana Socket |
Termination Method | Press Fit |
Colour | Blue |
Voltage Rating | 600 V |
Current Rating | 10 A |
Contact Plating | Gold |
Connector Size | 2mm |
Spring Contact | Yes |
Insulation Material | Polyamide |
Contact Material | Brass |
Length | 29 mm |