Eaton Momentary Enclosed Push Button – 2NO/2NC, Plastic, 2 Cutouts, Red/Green, O/I, IP67
- RS Stock No.:
- 3994021
- Mfr. Prt No.:
- 216529 M22-I2-M1
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3994021 |
Product description | Eaton Momentary Enclosed Push Button - 2NO/2NC, Plastic, 2 Cutouts, Red/Green, O/I, IP67 |
Manufacturer / Brand | Eaton |
Manufacturer part number | 216529 M22-I2-M1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3994021 |
Product description | Eaton Momentary Enclosed Push Button - 2NO/2NC, Plastic, 2 Cutouts, Red/Green, O/I, IP67 |
Manufacturer / Brand | Eaton |
Manufacturer part number | 216529 M22-I2-M1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Oct 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Eaton Push Button Control Station - M22 Series
Forming part of Eaton's RMQ Titan range of push buttons and control stations, the M22 control station complete unit provides a solution for control circuit devices within a multitude of applications, but more specifically machines and panel building. These control stations are a complete unit including enclosure and push button actuator.
Typical Applications
Designed for electrical automation and control environments, control station switches are commonly found in push button stations where users may be next to a machine or sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of stop-start and electrical safety applications including factory conveyor belts, escalators and control panels.
Features and Benefits
• Snap fitting modular range of 22.5mm control devices
• Up to six clip-together contact elements per actuator
• Stayput actuators convert with a simple adaptor to spring return
• Flush, surface or rear mounted
• Mechanical lifespan of up to 100,000 operations
• Operating temperature of -25 to +70°C
IP rating explanation
• IP69K (rated as ’’complete assurance ’’provides the highest protection rating on the scale)
• IP67 (rated as "dust tight" and protected against immersion)
What is the difference between a push button station for emergency stop and a general-purpose control station?
A general-purpose push button switch is used for controls, e.g., starting machine operation or simply to switch modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.
Specifications
Attribute | Value |
Brand | Eaton |
Terminal Type | Screw |
Enclosure Material | Plastic |
Maximum AC Voltage | 500 V |
Push Button Actuation | Momentary |
Maximum DC Voltage | 230 V |
Minimum Operating Temperature | -25 °C |
Number of Cutouts | 2 |
Push Button Colour | Red/Green |
Push Button Marking | O/I |
Depth | 56 mm |
Push Button Material | Plastic |
Cutout Diameter | 22 mm |
Width | 80 mm |
Contact Configuration | 2NO/2NC |
Maximum Operating Temperature | +70 °C |
Length | 120 mm |
IP Rating | IP67 |
Series | M22 |
Maximum Current | 4 A |
Enclosure Colour | Grey |