CEAG IP66 Surface Mount 2P+E Power Connector Socket ATEX, Rated At 16A, 250.0 V
- RS Stock No.:
- 3777292
- Mfr. Prt No.:
- GHG5114306R0002
- Brand:
- CEAG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3777292 |
Product description | CEAG IP66 Surface Mount 2P+E Power Connector Socket ATEX, Rated At 16A, 250.0 V |
Manufacturer / Brand | CEAG |
Manufacturer part number | GHG5114306R0002 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
CEAG Explosion Protected Plug and Socket System
CEAG Crouse-Hinds enhanced BS4343 (IEC309) industrial power connectors are designed specifically for hazardous area environments. The Enhanced ranges offer mechanical advantages over the popular and widely used standard versions. These heavy-duty connectors provide a reliable high-performance power supply connection even under vibration or the effects of an aggressive atmospheric environment.
Note
Cable entry sizes for 16A versions: 8-17mm2, 32A 17-28mm2, terminal capacity: 16A 1-4mm2, 32A 4-10mm2
APPROVALS : BS4343; IEC309; Eex de IIC T6; ATEX; PTB ATEC 1039
Features & Benefits
• Patented plug and turn connections
• Heavy duty and high-quality connectors designed for power distribution in industrial settings
• Time-saving easy plug-in with low insertion force
• Ingress protection to IP66/67
• Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications
CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector
Specifications
Attribute | Value |
Brand | CEAG |
Current Rating | 16 A |
Plug/Socket | Socket |
Pole Format | 2P+E |
Voltage Rating | 250.0 V |
Hazardous Area Certification | ATEX |
Mounting Type | Surface Mount |
IP Rating | IP66 |
Gender | Female |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +55 °C |