Roth Elektronik Double Sided Matrix Board FR4 With 36 x 55 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
- RS Stock No.:
- 5186626
- Mfr. Prt No.:
- RE321-LF
- Brand:
- Roth Elektronik
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5186626 |
Product description | Roth Elektronik Double Sided Matrix Board FR4 With 36 x 55 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm |
Manufacturer / Brand | Roth Elektronik |
Manufacturer part number | RE321-LF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.54mm pitch.
Matrixboards, DIN 41612//7 Type
Plated through holes (double sided 321//322 types)
Nominal thickness 1.5mm
Copper thickness 35μm
Hole Pitch 2.54mm (0.1 in)
Hole dia 1.0mm
Specifications
Attribute | Value |
Brand | Roth Elektronik |
Number of Sides | Double Sided |
Hole Pitch | 2.54 x 2.54 mm |
Dimensions | 160 x 100 x 1.5 mm |
Length | 160 mm |
Width | 100 mm |
Thickness | 1.5 mm |
Base Material | Epoxy Glass Fabric Laminate |
Hole Diameter | 1 mm |
FR Material Grade | FR4 |
Hole Layout | 36 x 55 |
Copper Thickness | 35 µm |
Connection | DIN 41612 C |