EMERSON – AVENTICS Lever 3/2 Pneumatic Manual Control Valve ST Series
- RS Stock No.:
- 7036172
- Mfr. Prt No.:
- 0820402005
- Brand:
- EMERSON – AVENTICS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7036172 |
Product description | EMERSON – AVENTICS Lever 3/2 Pneumatic Manual Control Valve ST Series |
Manufacturer / Brand | EMERSON – AVENTICS |
Manufacturer part number | 0820402005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
ST Series Manually Operated Valves
Manually Operated Valves
Stainless steel bodied manually operated and panel mounted 3/2 and 5/2 valves
3 port / 2 way or 5 port / 3 way (most valve types)
The switches described in this section can be described using schematic diagrams as follows. The diagram show the port positions at rest and in the operated state.
Available as:
Spool valve with metal to metal sealing
Hardened stainless steel valve body
Working pressure -0.95 → 10 bar
Ambient temperature range -15 → 80 °C
Maximum particle size 5μm
Oil content of compressed air 5 mg/m3 → 25 mg/m3
Specifications
Attribute | Value |
Brand | EMERSON – AVENTICS |
Control Mechanism | Lever |
Function | 3/2 |
Connection Port Thread | G 1/8 |
Thread Size | 1/8 in |
Thread Standard | G |
Manufacturer Series | ST |
Maximum Operating Pressure | 10 bar |
Body Material | Stainless Steel |
Maximum Flow Rate | 280 L/min |
Minimum Operating Temperature | -15 °C |
Maximum Operating Temperature | +80 °C |
Number of Ports | 3/2 |