Parker Plunger 3/2 Pneumatic Manual Control Valve PXB Series

RS Stock No.:
4147535
Mfr. Prt No.:
PXB-B3911
Brand:
Parker
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
RS stock number 4147535
Product description Parker Plunger 3/2 Pneumatic Manual Control Valve PXB Series
Manufacturer / Brand Parker
Manufacturer part number PXB-B3911

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Parker
Function 3/2
Minimum Operating Temperature -15 °C
Maximum Flow Rate 60 L/min
Maximum Operating Temperature +60 °C
Control Mechanism Plunger
Manufacturer Series PXB
Maximum Operating Pressure 9 bars
Number of Ports 3/2
Checking stock...
IDR
865,762.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1865,762.06
*price per unit indicative
"Parker Plunger 3/2 Pneumatic Manual Control Valve PXB Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda