Crouzet 3/2 Pneumatic Solenoid Valve – Pilot/Spring 81 Series

RS Stock No.:
0722845
Mfr. Prt No.:
81513100
Brand:
Crouzet
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
RS stock number 0722845
Product description Crouzet 3/2 Pneumatic Solenoid Valve - Pilot/Spring 81 Series
Manufacturer / Brand Crouzet
Manufacturer part number 81513100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

L722845-01LD722845-01

Specifications

Attribute Value
Brand Crouzet
Function 3/2
Minimum Operating Temperature -10 °C
Maximum Flow Rate 300 NL/min
Maximum Operating Temperature +50 °C
Manufacturer Series 81
Mounting Style DIN Rail
Maximum Operating Pressure 8 bar
Minimum Operating Pressure 3 bar
Actuation Type Pilot/Spring
Number of Ports 3/2
Checking stock...
IDR
457,844.85
IDR
372,988.84
Out of stock
Price EachYou save IDR 84,856.01 (18.5%)
Unit(s)Per Unit(IDR)
1372,988.84
*price per unit indicative
"Crouzet 3/2 Pneumatic Solenoid Valve - Pilot/Spring 81 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda