Festo HE Series Pneumatic Manual Control Valve
- RS Stock No.:
- 1366517
- Mfr. Prt No.:
- HE-3-QS-8
- Brand:
- Festo

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1366517 |
Product description | Festo HE Series Pneumatic Manual Control Valve |
Manufacturer / Brand | Festo |
Manufacturer part number | HE-3-QS-8 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1366517 |
Product description | Festo HE Series Pneumatic Manual Control Valve |
Manufacturer / Brand | Festo |
Manufacturer part number | HE-3-QS-8 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Festo HE Series Pneumatic Flow Control Valves
HE Series flow control valves are designed to be small and compact with flow rates of up to 840 l/min, they offer outstanding pneumatic performance for a wide array of applications. Reliability is high, as is durability due to proven piston spool valves. The series is versatile providing practical solutions to different requirements, made from reinforced PBT they are able to withstand high pressure. Featuring push-in connectors, this series makes coupling and uncoupling quick, simple and effortless.
Features and Benefits
• HE shut-off valves which are manually actuated
• 2/2 way bistable or 3/2 way bistable
• Push in connector at both ends of the flow control valve
• Connection: QS-6, QS-8, QS-10, QS-12
• Can be mounted as required using the through holes or in-line installation
• Able to withstand high operating pressure flow -0.95 bar to 10 bar
• Soft sealing
• Piston slide design structure
• Flexible and robust control valve made from reinforced PBT
• Ideal for use in wide operating temperature range
• Simple and fast mounting QS fittings
Specifications
Attribute | Value |
Brand | Festo |
Type | Manual Control Valve |
Body Material | PBT |
Manufacturer Series | HE |