Burkert Solenoid Valve 425285, 3 port(s) , NC, 24 V dc, 1/4in

RS Stock No.:
0468116
Mfr. Prt No.:
425285
Brand:
Burkert

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0468116
Product description Burkert Solenoid Valve 425285, 3 port(s) , NC, 24 V dc, 1/4in
Manufacturer / Brand Burkert
Manufacturer part number 425285
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
RS stock number 0468116
Product description Burkert Solenoid Valve 425285, 3 port(s) , NC, 24 V dc, 1/4in
Manufacturer / Brand Burkert
Manufacturer part number 425285

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

L313201-01

Specifications

Attribute Value
Brand Burkert
Supply Voltage 24 V dc
Number of Ports 3
Operation Direct
Connection 1/4 in G Male
Connection Size 1/4 in
Default Valve Position NC
Suitable Applications Gas, Liquid
Type 3/2
Orifice Diameter 1.2 mm
Body Material Polyamide
Maximum Working Pressure 10 bar
Operating Temperature Range Maximum of +55 °C
Maximum Operating Temperature +55 °C
Maximum Opening Time 12 ms
Series 6012P
Maximum Closing Time 12 ms
Thread Standard or Connection Type G
Connection Gender Male
Checking stock...
IDR
1,385,492.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,385,492.01
*price per unit indicative
"Burkert Solenoid Valve 425285, 3 port(s) , NC, 24 V dc, 1/4in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda