Nexperia 74LVC1G04GW,125 Inverter, 5-Pin TSSOP

RS Stock No.:
0510116
Mfr. Prt No.:
74LVC1G04GW,125
Brand:
Nexperia

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0510116
Product description Nexperia 74LVC1G04GW,125 Inverter, 5-Pin TSSOP
Manufacturer / Brand Nexperia
Manufacturer part number 74LVC1G04GW,125
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
RS stock number 0510116
Product description Nexperia 74LVC1G04GW,125 Inverter, 5-Pin TSSOP
Manufacturer / Brand Nexperia
Manufacturer part number 74LVC1G04GW,125

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 9, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

74LVC Family

74LVC1G/74LVC2G Family

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS


Specifications

Attribute Value
Brand Nexperia
Logic Function Inverter
Number of Elements per Chip 1
Schmitt Trigger Input No
Maximum Propagation Delay Time @ Maximum CL 2.3 ns @ 2.7 V
Maximum High Level Output Current -32 mA
Maximum Low Level Output Current 32 mA
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 5
Logic Family LVC
Dimensions 2.25 x 1.35 x 1 mm
Height 1 mm
Minimum Operating Temperature -40 °C
Maximum Operating Supply Voltage 5.5 V
Width 1.35 mm
Minimum Operating Supply Voltage 1.65 V
Propagation Delay Test Condition 50 pF
Maximum Operating Temperature +125 °C
Length 2.25 mm
Checking stock...
IDR
142,440.62
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1142,440.622,848.81
*price per unit indicative
"Nexperia 74LVC1G04GW,125 Inverter, 5-Pin TSSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products