Bahco BPC817 3/4 in Air Impact Wrench, 5000rpm, 2034Nm
- RS Stock No.:
- 1246598
- Mfr. Prt No.:
- BPC817
- Brand:
- Bahco
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
RS stock number | 1246598 |
Product description | Bahco BPC817 3/4 in Air Impact Wrench, 5000rpm, 2034Nm |
Manufacturer / Brand | Bahco |
Manufacturer part number | BPC817 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
Attribute | Value |
Brand | Bahco |
Air Inlet BSP | 1/4 in |
Air Tool Type | Air Impact Wrench |
Maximum Torque | 2034 Nm |
Average Air Consumption | 198 L/min |
Drive Size | 3/4 in |
Model Number | BPC817 |
Length | 220 mm |
Speed | 5000 rpm |