Straight Male Hose Coupling 3/4in Nipple to Threaded, 3/4 in BSP Male, Chrome Plated Brass

RS Stock No.:
1462974
Mfr. Prt No.:
63640A3
Brand:
Nito
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
RS stock number 1462974
Product description Straight Male Hose Coupling 3/4in Nipple to Threaded, 3/4 in BSP Male, Chrome Plated Brass
Manufacturer / Brand Nito
Manufacturer part number 63640A3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details


Specifications

Attribute Value
Brand Nito
Coupling Connector Type Nipple to Threaded
Coupling Connector Direction Straight
Hose Inner Diameter 3/4 in
Body Material Chrome Plated Brass
Maximum Working Pressure 25 bar
Thread Standard BSP
Coupling Gender Male
Thread Gender Male
Threaded Connection 3/4 in BSP Male
Thread Size 3/4 in
Checking stock...
IDR
1,150,748.19
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
11,150,748.19115,074.82
*price per unit indicative
"Straight Male Hose Coupling 3/4in Nipple to Threaded, 3/4 in BSP Male, Chrome Plated Brass" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda