RS PRO Ball Pneumatic Valve, 3/4 in BSP
- RS Stock No.:
- 7605630
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
RS stock number | 7605630 |
Product description | RS PRO Ball Pneumatic Valve, 3/4 in BSP |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Stainless Steel 2-Piece Ball Valve with Pneumatic Actuator
Note
Please note that these valves typically require 5 to 6 bars of pressure to actuate.
Body - CF8M - 316 S/S
Ball - 316 S/S
Stem Seal - PTFE
Ball Seal - PTFE
1,000 PSI Rated
Specifications
Attribute | Value |
Brand | RS PRO |
Connection | 3/4 in BSP |
Valve Type | Ball |
Thread Standard | BSP |
Maximum Working Pressure | 1000 psi |
Thread Size | 3/4 in |
Return Type | Direct Action |
Default Valve Position | NC |