Legris Axial Pneumatic Valve, 3/4 in G
- RS Stock No.:
- 2353378
- Mfr. Prt No.:
- 4202 20 27 20
- Brand:
- Legris
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2353378 |
Product description | Legris Axial Pneumatic Valve, 3/4 in G |
Manufacturer / Brand | Legris |
Manufacturer part number | 4202 20 27 20 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2353378 |
Product description | Legris Axial Pneumatic Valve, 3/4 in G |
Manufacturer / Brand | Legris |
Manufacturer part number | 4202 20 27 20 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Axial Valve - Electro- Pneumatic Actuated
Designed to replace the limitations of traditional valve actuators with a pneumatic automation device fitted directly into the valve body.
Electro-Pneumatic Control Valves
Brass body, nickel plated
Viton rubber seal
Transport fluid, all fluids compatible with Viton: Water; Oils; Greases Hydrocarbons
A single unit controlling the actuation and opening and closing of a circuit
Ready to fit, eliminates the combined valve, connector and actuator fitting time
Extremely compact, requiring up to 50% less space than an actuated valve
Operates independently of up/downstream pressures of the fluids transported
Specifications
Attribute | Value |
Brand | Legris |
Valve Type | Axial |
Default Valve Position | NC |
Connection | 3/4 in G |
Maximum Working Pressure | 10 bar |
Thread Size | 3/4 in |
Thread Standard | G |