RS PRO Iron Female Pneumatic Quick Connect Coupling, NPT 3/4 Female Threaded
- RS Stock No.:
- 7730543
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
RS stock number | 7730543 |
Product description | RS PRO Iron Female Pneumatic Quick Connect Coupling, NPT 3/4 Female Threaded |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Q Type Claw Couplings
Q Type Claw Couplings are suitable for medium to high pressure compressed air applications, incorporate a safety 'pin lock' feature that prevents accidental disconnection, and are fully interchangeable with standard European claw couplings. The couplings are manufactured from malleable iron, with a Zinc-plated finish. The couplings also feature a security collar on the stem for use with HP clamps, to prevent hose 'blow off'.
Q Type Female NPT Thread Claw Coupling
Q Type Female NPT Claw Couplings feature a safety 'pin lock' that prevents accidental disconnection. The couplings are suitable for medium to high pressure compressed air applications and are fully interchangeable with standard European claw couplings. Female NPT Claw Couplings are manufactured from malleable iron, with a Zinc-plated finish.
Specifications
Attribute | Value |
Brand | RS PRO |
Threaded Connection | NPT 3/4 Female |
Coupling Gender | Female |
Material | Iron |
Connection Standard | European |
Finish | Zinc Plated |
Connection Type | Threaded |
Manufacturer Series | UF |
Thread Size | 3/4 in |
Maximum Operating Pressure | 10 bar |
Thread Standard | NPT |
Thread Gender | Female |