RS PRO Iron Male Pneumatic Quick Connect Coupling, NPT 3/4 Male Threaded

RS Stock No.:
7730537
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
RS stock number 7730537
Product description RS PRO Iron Male Pneumatic Quick Connect Coupling, NPT 3/4 Male Threaded
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Q Type Male NPT Claw Coupling

Q Type NPT Male Claw Couplings incorporate a safety 'pin lock' feature that prevents accidental disconnection and are suitable for medium to high pressure compressed air applications. Q Type NPT Male Couplings are fully interchangeable with standard European claw couplings, and are manufactured from malleable iron, with a Zinc-plated finish.

Q Type Claw Couplings

Q Type Claw Couplings are suitable for medium to high pressure compressed air applications, incorporate a safety 'pin lock' feature that prevents accidental disconnection, and are fully interchangeable with standard European claw couplings. The couplings are manufactured from malleable iron, with a Zinc-plated finish. The couplings also feature a security collar on the stem for use with HP clamps, to prevent hose 'blow off'.


Specifications

Attribute Value
Brand RS PRO
Coupling Gender Male
Material Iron
Connection Standard European
Finish Zinc Plated
Connection Type Threaded
Manufacturer Series UM
Thread Size 3/4 in
Maximum Operating Pressure 10 bar
Thread Standard NPT
Thread Gender Male
Threaded Connection NPT 3/4 Male
Checking stock...
IDR
138,245.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1138,245.02
*price per unit indicative
"RS PRO Iron Male Pneumatic Quick Connect Coupling, NPT 3/4 Male Threaded" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda