Bahco 3/8 in Square Drive Mechanical Torque Wrench, 20 → 100Nm
- RS Stock No.:
- 6672406
- Mfr. Prt No.:
- 7455-100
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6672406 |
Product description | Bahco 3/8 in Square Drive Mechanical Torque Wrench, 20 → 100Nm |
Manufacturer / Brand | Bahco |
Manufacturer part number | 7455-100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Bahco Mechanical Torque Wrench
Bahco Mechanical Torque Wrench is a high-quality tool manufactured with a quality in mind. Designed for the most demanding professionals. Solid and strong materials ensure long life and safe service.
Features & Benefits:
• Mechanical Torque Wrench
• Accuracy: ±4% (tightening), ±6% (reverse)
• Fixed ratchet head
• Dual, easy to read scale (metric and imperial)
• ISO 6789
• Bright chrome finish
Specifications
Attribute | Value |
Brand | Bahco |
Torque Range | 20 → 100 Nm |
Type | Mechanical |
Accuracy | 4 (Tightening) %, 6 (Reverse) % |
Finish | Chrome |
Drive Shape | Square |
Drive Size | 3/8 in |
Overall Length | 406 mm Mechanical |