Bahco BPC816 3/8 in Air Impact Wrench, 12000rpm, 583Nm

RS Stock No.:
1246597
Mfr. Prt No.:
BPC816
Brand:
Bahco
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
RS stock number 1246597
Product description Bahco BPC816 3/8 in Air Impact Wrench, 12000rpm, 583Nm
Manufacturer / Brand Bahco
Manufacturer part number BPC816

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bahco 3/8 in Drive Composite Impact Wrench - BPC816

BPC816 composite impact wrench from Bahco, offers a durable twin hammer mechanism for the toughest applications, excellent torque with smooth throttle for maximum control. This air impact wrench has Low consumption yet powerful motor making it ideal for automotive bench work including small engines and body repairs.

Features and Benefits

3/8 in pneumatic impact wrench
Composite housing
Twin hammer mechanism
Power regulator
One hand forward reverse change
Swivel connection
Air exhaust in handle
More power and faster

Application Information

BPC816 composite impact wrench is the ideal choice for automotive repair and heavy maintenance applications.


Specifications

Attribute Value
Brand Bahco
Drive Size 3/8 in
Air Inlet BSP 1/4 in
Air Tool Type Air Impact Wrench
Maximum Torque 583 Nm
Average Air Consumption 113 L/min
Model Number BPC816
Length 142 mm
Speed 12000 rpm
Checking stock...
IDR
5,476,411.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,476,411.79
*price per unit indicative
"Bahco BPC816 3/8 in Air Impact Wrench, 12000rpm, 583Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda