1kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386

RS Stock No.:
6917654
Mfr. Prt No.:
3386V-1-102LF
Brand:
Bourns

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6917654
Product description 1kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
Manufacturer / Brand Bourns
Manufacturer part number 3386V-1-102LF
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
RS stock number 6917654
Product description 1kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
Manufacturer / Brand Bourns
Manufacturer part number 3386V-1-102LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CR


Product Details

Single Turn 10mm Cermet

3386V Side Adjust

Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)

Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs

L267093-01L375657-01

Specifications

Attribute Value
Brand Bourns
Potentiometer Type Trimmer
Maximum Resistance 1 kΩ
Number of Gangs 1
Number of Turns 1
Power Rating 0.5 W
Electrical Taper Linear
Element Material Cermet
Mounting Type Through Hole
Termination Style PC Pin
Length 9.53 mm
Tolerance ±10 %
Series 3386
Mechanical Rotation 310 °
Checking stock...
IDR
19,824.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
119,824.21
*price per unit indicative
"1kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda