RS PRO Inline Mounting Hydraulic Flow Control Valve, BSP 3/8, 210bar, 30L/min

RS Stock No.:
2833997
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
RS stock number 2833997
Product description RS PRO Inline Mounting Hydraulic Flow Control Valve, BSP 3/8, 210bar, 30L/min
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand RS PRO
Body Material Nickel Plated Brass
Minimum Operating Temperature -20 °C
Maximum Flow Rate 30 L/min
Maximum Operating Temperature +100 °C
Manufacturer Series FT1251/2
Thread Size 3/8 in
Connection Port Thread BSP 3/8
Maximum Operating Pressure 210 bar
Thread Standard BSP
Seal Material Nitrile Rubber
Mounting Type Inline
Checking stock...
IDR
1,035,893.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,035,893.64
*price per unit indicative
"RS PRO Inline Mounting Hydraulic Flow Control Valve, BSP 3/8, 210bar, 30L/min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda