Parker, Steel Hydraulic Blanking Plug, Max Operating Pressure 380 bar, Thread Size 3/8 in

RS Stock No.:
0498312
Mfr. Prt No.:
6PNK4S
Brand:
Parker
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
RS stock number 0498312
Product description Parker, Steel Hydraulic Blanking Plug, Max Operating Pressure 380 bar, Thread Size 3/8 in
Manufacturer / Brand Parker
Manufacturer part number 6PNK4S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 19, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Hex Head Plug

Hexagon headed male parallel thread blanking plug. Manufactured from steel to BS5200 with a zinc chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).

WARNING : Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Features and Benefits

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces


Specifications

Attribute Value
Brand Parker
Hydraulic Fitting Type Hydraulic Blanking Plug
Material Steel
Head Hex Type Hex Plug
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +120 °C
Connector A - Thread Size 3/8 in
Finish Yellow Chromated, Zinc Plated
Connector A - Thread Standard G
Thread Size 3/8 in
Maximum Operating Pressure 380 bar
Thread Standard G
Checking stock...
IDR
240,093.21
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1240,093.2148,018.64
*price per unit indicative
"Parker, Steel Hydraulic Blanking Plug, Max Operating Pressure 380 bar, Thread Size 3/8 in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products