Parker Steel Zinc Plated Hydraulic Elbow Threaded Adapter, 6C6MK4S, G 3/8 Male G 3/8 Female
- RS Stock No.:
- 7972003
- Mfr. Prt No.:
- 6C6MK4S
- Brand:
- Parker

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7972003 |
Product description | Parker Steel Zinc Plated Hydraulic Elbow Threaded Adapter, 6C6MK4S, G 3/8 Male G 3/8 Female |
Manufacturer / Brand | Parker |
Manufacturer part number | 6C6MK4S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Elbow & Tee Adaptors
BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C.,The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.
Swivel Nut Elbow
Male to female parallel thread swivelling elbow.
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.
Note
K4 adapters are not interchangeable with JIS P4 fittings.
WARNING : Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
Specifications
Attribute | Value |
Hydraulic Fitting Type | Hydraulic Elbow Threaded Adaptor |
Brand | Parker |
Material | Steel |
Connector A | G 3/8 Male |
Connector A - Gender | Male |
Connector A - Thread Standard | G |
Finish | Zinc Plated |
Connector B - Gender | Female |
Connector B | G 3/8 Female |
Connector B - Thread Standard | G |
Maximum Operating Pressure | 350 bar |