RS PRO Zinc Passivated Steel Hydraulic Ball Valve G 3/8

RS Stock No.:
2975833
Brand:
RS PRO
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
RS stock number 2975833
Product description RS PRO Zinc Passivated Steel Hydraulic Ball Valve G 3/8
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Maximum Operating Temperature +100 °C
Manufacturer Series BKH
Thread Size 3/8 in
Connection Port Thread G 3/8
Maximum Operating Pressure 500 bar
Thread Standard G
Seal Material Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal)
Number of Ports 2-way
Body Material Zinc Passivated Steel
Minimum Operating Temperature -20 °C
Checking stock...
IDR
429,419.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1429,419.66
*price per unit indicative
"RS PRO Zinc Passivated Steel Hydraulic Ball Valve G 3/8" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products