Legris Axial Pneumatic Valve, 3/8 in G

RS Stock No.:
2353340
Mfr. Prt No.:
4202 10 17 20
Brand:
Legris

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2353340
Product description Legris Axial Pneumatic Valve, 3/8 in G
Manufacturer / Brand Legris
Manufacturer part number 4202 10 17 20
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
RS stock number 2353340
Product description Legris Axial Pneumatic Valve, 3/8 in G
Manufacturer / Brand Legris
Manufacturer part number 4202 10 17 20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Axial Valve - Electro- Pneumatic Actuated

Designed to replace the limitations of traditional valve actuators with a pneumatic automation device fitted directly into the valve body.

Electro-Pneumatic Control Valves

Brass body, nickel plated
Viton rubber seal
Transport fluid, all fluids compatible with Viton: Water; Oils; Greases Hydrocarbons

A single unit controlling the actuation and opening and closing of a circuit
Ready to fit, eliminates the combined valve, connector and actuator fitting time
Extremely compact, requiring up to 50% less space than an actuated valve
Operates independently of up/downstream pressures of the fluids transported

L182435-01

Specifications

Attribute Value
Brand Legris
Valve Type Axial
Default Valve Position NC
Connection 3/8 in G
Maximum Working Pressure 10 bar
Thread Size 3/8 in
Thread Standard G
Checking stock...
IDR
2,446,873.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,446,873.92
*price per unit indicative
"Legris Axial Pneumatic Valve, 3/8 in G" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda