Dremel, 3 piece Carbride Interchangerable Engraving Tip

RS Stock No.:
0420271
Mfr. Prt No.:
26159924JA
Brand:
Dremel

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0420271
Product description Dremel, 3 piece Carbride Interchangerable Engraving Tip
Manufacturer / Brand Dremel
Manufacturer part number 26159924JA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Reciprocating engraver

Note

Supplied with Type C - EuroPlug

Reciprocating engraver, 15-position stroke adjustment dial, letters and numbers template included.
For engraving and decorating a wide variety of materials including metals, plastics, glass, ceramics, wood and leather.
Interchangeable carbide engraving tip.
Ideal for personalising valuable items.
Weight: 0.31 kg.
Set of three carbide tips not included. See Stock No. 420-271


Specifications

Attribute Value
Brand Dremel
Multitool Accessory Type Engraving Bit
Multitool Type Engraving Tool
Number of Pieces 3
Checking stock...
IDR
188,067.77
Out of stock
Price Lot
Unit(s)Per Unit(IDR)
1188,067.77
*price per unit indicative
"Dremel, 3 piece Carbride Interchangerable Engraving Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda