RS PRO Countersink40 mm x16.5mm1 Piece

RS Stock No.:
0423826
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
RS stock number 0423826
Product description RS PRO Countersink40 mm x16.5mm1 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

System Power Tool Accessories

Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks


Specifications

Attribute Value
Brand RS PRO
Overall Length 40 mm
Head Diameter 16.5 mm
Drill Bit Type Countersink
Shank Diameter 7.15 mm
Number of Flutes 3
Shank Length 21.5 mm
Number of Pieces 1
Countersink Angle 90 °
Material HSS
Checking stock...
IDR
399,001.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1399,001.56
*price per unit indicative
"RS PRO Countersink40 mm x16.5mm1 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda