RS PRO 1 piece Chuck, for use with Miniature Drills

RS Stock No.:
1345579
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
RS stock number 1345579
Product description RS PRO 1 piece Chuck, for use with Miniature Drills
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Precision Chuck

RS Pro precision chuck, with proven design, ideal for high drill speeds and precision work with drills, boring mills and special drilling machines.

Features and Benefits

• Miniature 3 jaw precision chuck. 0.5mm - 3.2 mm
• Length: 18.5 mm
• Diameter: 15 mm
•Thread size: M8 x 0.75 mm


Specifications

Attribute Value
Brand RS PRO
Multitool Accessory Type Chuck
Multitool Type Rotary Tool
For Use With Miniature Drills
Number of Pieces 1
Checking stock...
IDR
185,235.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1185,235.74
*price per unit indicative
"RS PRO 1 piece Chuck, for use with Miniature Drills" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda