RS PRO Lever Press Bearing Puller, 100.0 mm capacity

RS Stock No.:
3497299
Brand:
RS PRO
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
RS stock number 3497299
Product description RS PRO Lever Press Bearing Puller, 100.0 mm capacity
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 3-Jaw Puller

From the trusted RS PRO brand, this bearing puller is manufactured to a very high specification and subjected to rigorous testing which exceeds their stated capacities. The legs and beams are drop-forged from high-quality steel and then heat-treated for extra strength and durability. For versatility and reliability in mechanical pulling actions, this RS PRO bearing puller is ideal.

Features and Benefits

• 2 vanadium jaws for removing small bearings, gears, taps and bushes
• Self-centering force
• Drop forged legs for strength and durability
• Work efficiency and time-saving effort
• Fine thread for easy use

Applications

This RS PRO lever press bearing puller is often used in automotive and engineering applications such as:

• Alternators
• Generators
• Domestic appliances
• Power tools and pumps

What to consider when choosing a puller for your job?

• Spread of bearing puller? It is determined by the width of the part to be pulled.
• Reach of bearing puller? It must be at least equal to or larger than the depth of the part that you need to remove.
• Force of bearing puller? If you removing rusted parts or where there is a large area of surface contact, a greater force will be required. Consider choosing a puller which force screw diameter is at least half the size of the shaft on the item that you need to remove. Still not sure which puller to choose? Use the next largest simply because undersized bearing puller will slow down the job and nobody has time for that.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Capacity 100.0 mm
Puller Type Bearing Puller
Operation Lever Press
Checking stock...
IDR
607,208.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1607,208.21
*price per unit indicative
"RS PRO Lever Press Bearing Puller, 100.0 mm capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products