RS PRO 3 Piece Metal Step Drill Bit Set, 4mm to 30mm
- RS Stock No.:
- 0232614
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
RS stock number | 0232614 |
Product description | RS PRO 3 Piece Metal Step Drill Bit Set, 4mm to 30mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ISO Step Drills, Individual & Set
Supplied individually and as a 3 piece set
Designed for cutting ISO hole sizes in materials with a thickness of up to 3mm
Suitable for use with industrial power drills, bench or pedestal drills
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Pieces | 3 |
Drill Bit Type | Step Drill Bit |
Drilling Application | Metal |
Set Contents | Step Drill Bits |
Minimum Size | 4 mm |
Maximum Size | 30 mm |
Material | HSS |