Roxburgh EMC, VSU Surge Suppressor Unit 480 V Maximum Voltage Rating 0.04kA Maximum Surge Current Transient Voltage

RS Stock No.:
2266454
Mfr. Prt No.:
VSU3W
Brand:
Roxburgh EMC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2266454
Product description Roxburgh EMC, VSU Surge Suppressor Unit 480 V Maximum Voltage Rating 0.04kA Maximum Surge Current Transient Voltage
Manufacturer / Brand Roxburgh EMC
Manufacturer part number VSU3W
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
RS stock number 2266454
Product description Roxburgh EMC, VSU Surge Suppressor Unit 480 V Maximum Voltage Rating 0.04kA Maximum Surge Current Transient Voltage
Manufacturer / Brand Roxburgh EMC
Manufacturer part number VSU3W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Roxburgh VSU Series

Roxburgh VSU series of external voltage suppression units are ideal for general purpose use.

Note

Designed for use in conjunction with following filters:<a href="#" title="
226-6426">
226-6426
, 264-8761, 188-9220, 188-9236 and 188-9157

Connections by 150mm flying leads and fixing with earth tab

L226644-02L226644-03L226644-01

Specifications

Attribute Value
Brand Roxburgh EMC
Suppressor Type Transient Voltage Suppressor
Maximum Voltage Rating 480 V
Mounting Type Screw Mount
Maximum Surge Current 0.04 kA
Series VSU
Length 150 mm
Depth 40 mm
Height 40 mm
Dimensions 150 x 40 x 40 mm
Maximum Operating Temperature +40 °C
Checking stock...
IDR
765,697.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1765,697.00
*price per unit indicative
"Roxburgh EMC, VSU Surge Suppressor Unit 480 V Maximum Voltage Rating 0.04kA Maximum Surge Current Transient Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda