RS PRO HSS M8 Hand Tap Tap Set
- RS Stock No.:
- 0215568
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
RS stock number | 0215568 |
Product description | RS PRO HSS M8 Hand Tap Tap Set |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS PRO HSS Hand Tap Sets
Introducing HSS metric hand tap sets from our trusted own brand RS PRO, a range of sets with tools ideal for cutting thread into material such as metal bolts. The durable taps included in these sets are ideal for use with a tap wrench or drill, providing excellent results for a variety of applications. The sets include the 3 most common types of tap including a taper tap, second tap and bottom tap, allowing you to carry out a range of tapping tasks from starting a new thread to cutting a straight thread as soon as the tap enters the hole.
RS PRO hand tap sets are manufactured from HSS (high speed steel), offering a durable and reliable selection of tools and are available in a range of thread sizes from M3 to M12. These versatile hand tap sets are supplied with a polypropylene case, allowing you to safely store the tools when not in use.
Features and benefits
• Sets include 3 most common types of tap tools including taper, second and bottom taps
• Can be used with tap wrench or power tools depending on the application
• Available in a variety of thread sizes including M3 to M12
• Manufactured using durable HSS
• Supplied with polypropylene case for safe storage
Application
Hand tap sets are hand tools designed for thread cutting in holes into various materials such as steel allowing you to create a smooth and precise thread for bolts and other materials. They are widely used in applications including:
• Automotive
• DIY
• Plumbing
FAQs
How to use a hand tap?
Depending on the type of tap being used and the applications, many can be used with a tap wrench or power tool. For smooth and precise thread cutting, a wrench tool is more suitable, whereas a power tool is suited to rapid thread cutting. Once attached, the hand tap can be rotated to cut the thread in the required material.
What are the hand taps made of?
RS PRO hand tap sets are manufactured from high speed steel (HSS), offering excellent corrosion resistance and the ability to withstand higher temperatures.
What sizes are available?
RS PRO hand tap sets are available in a range of sizes including:
215-552: M3
215-580: M4
215-574: M5
215-530: M6
215-568: M8
215-546: M10
215-524: M12
Are they supplied with a case?
Yes, these RS PRO hand set taps are supplied with a durable polypropylene case offering a durable and secure storage solution.
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Pieces | 3 |
Thread Size | M8 |
Type | Hand Tap |
Set Type | Threading Tap Set |
Material | HSS |