Knipex Chrome Vanadium Steel Pliers Plier Set, 175 mm Overall Length

RS Stock No.:
2481798
Mfr. Prt No.:
00 20 10
Brand:
Knipex
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
RS stock number 2481798
Product description Knipex Chrome Vanadium Steel Pliers Plier Set, 175 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 00 20 10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

3-Piece General Purpose Set

Combination pliers with serrated jaws, pipe grip and side cutter suitable for cutting up to 2.5mm hard steel wire, 2mm piano wire and 11.5mm dia (16mm2) cable
High leverage diagonal side cutter suitable for cutting 4mm soft wire, 2.5mm hard wire and 2mm piano
Cobra water-pump pliers with pipe capacity 2 inch and for nuts 46mm


Specifications

Attribute Value
Brand Knipex
Number of Pieces 3
Overall Length 175 mm
Plier Type Plier Set
Material Chrome Vanadium Steel
Checking stock...
IDR
1,325,075.37
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,325,075.37
*price per unit indicative
"Knipex Chrome Vanadium Steel Pliers Plier Set, 175 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda