Stanley 140 mm Craft Knife Set

RS Stock No.:
1847872
Mfr. Prt No.:
0-10-601
Brand:
Stanley
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
RS stock number 1847872
Product description Stanley 140 mm Craft Knife Set
Manufacturer / Brand Stanley
Manufacturer part number 0-10-601

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Stanley 0-10-601 Disposable Knife Set

Introducing the set of three high-quality disposable knives from Stanley. Knives feature extra durable and permanently attached blades (Stanley 5901). All in one construction eliminates the need for changing dull blades. When the blade dulls, simply dispose of the knife safely and replace with a new one. The plastic handle is finished in a bright yellow colour for increased visibility.

Features and Benefits:

• Disposable craft knife for precision works
• Length: 14 cm
• All in one construction for convenience
• A tapered plastic body allows precision blade control
• Blades protected by a plastic guard for long life & safety
• Permanently fitted general purpose light duty blade for modelling and craftwork - Stanley 5901 (thickness 0.063 mm)
• Set contains 3 knives, each on their own blister card
• A simple alternative to retractable knives

Typical Application:

Scalpels and Craft Knife are commonly used in industries that require ergonomic and a safe way to cut, scrape, carve materials. Typical applications are e.g.:

• Wood carving
• Leather cutting
• Fabric cutting
• Medical applications
• Model making

FAQs:

Is the blade retractable?

No, the blade is not retractable. However, the knives are supplied with a plastic blade cover.

Are spare blades supplied with a knife?

Each knife is supplied with one blade permanently fitted to the handle. When the blade dulls, simply dispose of the knife safely and replace with a new one. The knife uses Stanley 5901 blade.


Specifications

Attribute Value
Brand Stanley
Handle Material Plastic
Number of Pieces 4
Overall Length 140 mm
Blade Shape Flat
Knife Type Craft Knife Set
Checking stock...
IDR
60,941.09
Out of stock
Price Bag (1 Bag of 3)
Bag(s)Per Bag(IDR)Per Unit(IDR)
160,941.0920,313.70
*price per unit indicative
"Stanley 140 mm Craft Knife Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda