3 PIN SWITCH MODE MEDICAL ADAPTOR,24V 8W

RS Stock No.:
4728522
Mfr. Prt No.:
PP8 UK 24V MED
Brand:
Friwo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4728522
Product description 3 PIN SWITCH MODE MEDICAL ADAPTOR,24V 8W
Manufacturer / Brand Friwo
Manufacturer part number PP8 UK 24V MED
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
RS stock number 4728522
Product description 3 PIN SWITCH MODE MEDICAL ADAPTOR,24V 8W
Manufacturer / Brand Friwo
Manufacturer part number PP8 UK 24V MED

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Switch Mode - Friwo

3 Pin 13A & 2 Pin Euro 8W - PP8 Series, Standard & Medical

Note

Conforms to Energy-related Product Directive 2009/125/EC.
And the Non Compliant types are for Industrial Use Only, not in scope of Regulation (EC) No 125/2009.

Not suitable for use as battery chargers.

Energy saving power supply
No load power consumption ?0.3W
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ?10?A and power on indicators


Specifications

Attribute Value
Brand Friwo
Type Switched Mode Power Supply
Plug Type Type G
Output Voltage 24 V dc
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current 330 mA
Maximum Temperature +40 °C
Output Connector Interchangeable
Input Connector UK Plug
Number of Outputs 1
Power Rating 8 W
Cable Length 2 m
Medical Approved Yes
Length 77 mm
Energy Efficiency Level V
Width 49 mm
Depth 45 mm
Minimum Temperature 0 °C
Checking stock...
IDR
603,012.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1603,012.61
*price per unit indicative
"3 PIN SWITCH MODE MEDICAL ADAPTOR,24V 8W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda