Schneider Electric TeSys K LC1K 3 Pole Contactor – 9 A, 230 V ac Coil, 3NO, 4 kW

RS Stock No.:
0187318
Mfr. Prt No.:
LC1K0901U7
Brand:
Schneider Electric
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
RS stock number 0187318
Product description Schneider Electric TeSys K LC1K 3 Pole Contactor - 9 A, 230 V ac Coil, 3NO, 4 kW
Manufacturer / Brand Schneider Electric
Manufacturer part number LC1K0901U7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric 3 Pole Contactors

These contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, Schneider Electrics contactors can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts.

APPROVALS : CSA, UL, NEMKO, DEMKO, SEMKO, FIMKO

These contractors feature varied switching voltages, many of the range feature screw clamp or a solder termination.

• Highly reliable
• Excellent quality
• Easily installed accessories

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks


Specifications

Attribute Value
Brand Schneider Electric
Contact Current Rating 9 A
Range TeSys K
Minimum Operating Temperature -25 °C
Number Of Auxiliary Contacts 1
Number of Poles 3
Coil Voltage 230 V ac
Series LC1K
Contact Voltage Rating 690 V ac
Power Rating 4 kW
Depth 57 mm
Length 58 mm
Width 45 mm
Terminal Type Screw
Normal State Configuration 3NO
Maximum Operating Temperature +50 °C
Checking stock...
IDR
628,710.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1628,710.66
*price per unit indicative
"Schneider Electric TeSys K LC1K 3 Pole Contactor - 9 A, 230 V ac Coil, 3NO, 4 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products