Bulgin Cable Mount Connector, 3 Contacts, Miniature Connector, Plug

RS Stock No.:
9124868
Mfr. Prt No.:
PXP4010/03P/5560
Brand:
Bulgin

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9124868
Product description Bulgin Cable Mount Connector, 3 Contacts, Miniature Connector, Plug
Manufacturer / Brand Bulgin
Manufacturer part number PXP4010/03P/5560
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
RS stock number 9124868
Product description Bulgin Cable Mount Connector, 3 Contacts, Miniature Connector, Plug
Manufacturer / Brand Bulgin
Manufacturer part number PXP4010/03P/5560

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Bulgin Buccanner 4000 Series Harsh Environment Connectors

Bulgin Buccaneer, 4000 Series, Flex Cable Connectors

Bulgin Buccaneer, 4000 series flex cable connectors are waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments. With a robust thermo plastic construction, this 4000 Series Connector features a push-pull instant latching mechanism, which mates to a high degree of environmental protection. The Bulgin Buccaneer flex cable circular connector is suitable for signal and power applications.

Features and Benefits

• Mates with In-Line Flex or Panel Mounting versions
• Push/pull locking ring with 30° twist locking
• Contacts supplied separately
• IP66, 68 and 69K rated when mated

Application Information

Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangeable with the Bulgin Buccaneer 4000 series metal circular connectors.


Specifications

Attribute Value
Brand Bulgin
Number of Contacts 3
Mounting Type Cable Mount
Connector Size Miniature
Plug/Socket Plug
Termination Method Crimp, Solder
IP Rating IP66, IP68, IP69K
Contact Gender Male
Current Rating 10.0 A, 13.0 A
Voltage Rating 600.0 V
Shell Size 20
Mating Type Quick Connect
Body Orientation Straight
Series Buccaneer 4000
Housing Material Polymer
Contact Plating Gold
Contact Material Copper
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +120 °C
Checking stock...
IDR
223,940.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1223,940.15
*price per unit indicative
"Bulgin Cable Mount Connector, 3 Contacts, Miniature Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda