SMC Solenoid Valve VDW250-5G-2-01F-Q, 3 port(s) , NO/NC, 24 V dc, 1/8in
- RS Stock No.:
- 7013230
- Mfr. Prt No.:
- VDW250-5G-2-01F-Q
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7013230 |
Product description | SMC Solenoid Valve VDW250-5G-2-01F-Q, 3 port(s) , NO/NC, 24 V dc, 1/8in |
Manufacturer / Brand | SMC |
Manufacturer part number | VDW250-5G-2-01F-Q |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Solenoid Valve main functions
Three Port Solenoid Valves
The VXA series of valves can be used with a wide variety of fluids. The VXA31/32 manifold is individual ported; valves for both are easily replaced without changing existing piping.
Compatible with a wide range of fluids
Specifications
Attribute | Value |
Brand | SMC |
Connection | 1/8 in G Female |
Maximum Operating Temperature | +50 °C |
Connection Gender | Female |
Number of Ports | 3 |
Minimum Operating Temperature | -10 °C |
Series | VDW250 |
Orifice Diameter | 1 mm, 1.6 mm |
Connection Size | 1/8 in |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +50 °C |
Supply Voltage | 24 V dc |
Suitable Applications | Air, Low Vacuum, Water |
Default Valve Position | NO/NC |
Type | 3/2 |
Operation | Direct |
Thread Standard or Connection Type | G |
Body Material | Brass |