SMC Solenoid Valve VX3224A-02F-JDR1, 3 port(s) , Common, 230 V ac, 1/4in

RS Stock No.:
0168181
Mfr. Prt No.:
VX3224A-02F-JDR1
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0168181
Product description SMC Solenoid Valve VX3224A-02F-JDR1, 3 port(s) , Common, 230 V ac, 1/4in
Manufacturer / Brand SMC
Manufacturer part number VX3224A-02F-JDR1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Solenoid Valve main functions

VX3 Direct Acting Three Port Solenoid Valve

The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.

DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals


Specifications

Attribute Value
Brand SMC
Connection 1/4 in G Female
Maximum Operating Temperature +60 °C
Connection Gender Female
Number of Ports 3
Minimum Operating Temperature -20 °C
Series VX32
Orifice Diameter 2.2 mm
Connection Size 1/4 in
Maximum Working Pressure 10 bar
Operating Temperature Range -20 → +60 °C
Supply Voltage 230 V ac
Suitable Applications Oil
Default Valve Position Common
Type 3/2
Operation Direct
Thread Standard or Connection Type G
Body Material Brass
Checking stock...
IDR
1,499,717.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,499,717.22
*price per unit indicative
"SMC Solenoid Valve VX3224A-02F-JDR1, 3 port(s) , Common, 230 V ac, 1/4in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda