RS PRO 1 cup Suction Lifter, 5kg
- RS Stock No.:
- 0285377
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
RS stock number | 0285377 |
Product description | RS PRO 1 cup Suction Lifter, 5kg |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Suction Lifters
RS PRO range of suction lifters. By attaching the suction cups to a flat surface, typically glass or ceramic, you can then use it as a handle for moving objects of varying weights and sizes. Suction lifters reduces the risk of damage when moving delicate materials such as glass meaning you are able to move more difficult objects more frequently.
Options include the following sizes with various load capacity:
285-377 - One cup suction lifter, 82 mm cup, 5 kg
285-361 - Small One cup suction lifter,120 mm cup, 40 kg
285-355 - Double Two cup suction lifter,115 mm cup, 80 kg
285-383 - Triple Three cup suction lifter,120 mm cup, 80 kg
Note
Suction lifters are hand tools and must not to be used in connection with cranes or other lifting devices.
Before each use, make sure the suction pad is smooth, clean, undamaged and without any cracks.
Clean suction pads regularly with spirit or other non-aggressive cleaners.
Make sure the surface / object to be lifted is of non-porous material.
In addition, the surface must be clean, dry and free of oils and grease.
On rough or porous surfaces, the holding capacity decreases or is non-existent.
Do not use any sharp objects to loosen the suction lifters from the surface as this will damage the suction pad.
Features:
Industrial quality
Bodies manufactured from impact resistant plastic and the triple cup model (285383) has a cast aluminium body
Rubber pads - to protect material
Typical Applications:
Suction cups are ideal for safely handling glass panes, synthetic panels, coated wooded panels, sheet metal, marble and ceramics. These tools are often used in:
Industrial sectors
Retail sectors
Warehouses and factories
In your home to help with delicate moves
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Body Material | Aluminium, Plastic |
Number of Cups | 1 |
Lifting Capacity | 5 kg |
Cup Diameter | 82.6 mm |