RS PRO Connecting Component, 3-Way Connector, strut profile Type 1
- RS Stock No.:
- 2863392
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
RS stock number | 2863392 |
Product description | RS PRO Connecting Component, 3-Way Connector, strut profile Type 1 |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
3 Way 90° Elbow
Iron structural elements
Used as an end joint between two top rails, joining at 90°, and the upright
Specifications
Attribute | Value |
Brand | RS PRO |
Structural Element Type | Round Tube |
Connector Type | 3-Way Connector |
Fits Strut Profile | Type 1 |
Fits Tube Diameter | 33.7 mm |
Product Family | RS Handrail System |
Material | Cast Iron |
Product System | 128 |