Molex Premo-Flex FFC Jumper Cable, 0.5mm Pitch, 152mm Cable Length

RS Stock No.:
4589153
Mfr. Prt No.:
98266-0325
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4589153
Product description Molex Premo-Flex FFC Jumper Cable, 0.5mm Pitch, 152mm Cable Length
Manufacturer / Brand Molex
Manufacturer part number 98266-0325
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
RS stock number 4589153
Product description Molex Premo-Flex FFC Jumper Cable, 0.5mm Pitch, 152mm Cable Length
Manufacturer / Brand Molex
Manufacturer part number 98266-0325

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

0.5mm FFC - Molex

Molex 0.50 mm Premo-Flex Flat Flex FFC Jumper Cables - 98266 Series

0.50 mm Premo-Flex Flat Flex jumper cables for terminating to ZIF (Zero Insertion Force), non-ZIF or LIF (Low Insertion Force) FPC connectors to create durable and flexible board to board connections. The cables have a 0.2mm cable thickness and are designed with contacts on the same side of the cable each end (Type A) or on the opposite side at each end (Type D) to mirror the contact layout in top and bottom mount ZIF applications. These Premo-Flex FPC jumper cables are easy to assemble in hard to reach applications. A flexible design enables them to be folded and bent in applications where there are space restrictions. The termination thicknesses of the cables meet industry standard ZIF connector standards and the temperature rating of up to 105°C meets industry standard requirements. These Premo-Flex Flat Flex jumper cables are available with a wide range of circuits sizes offering design flexibility

Features and Benefits

• Durable and reliable board to board connections
• Opposite (Type D) or same-side (Type A) contact-area configurations
• Easy to assemble in hard to reach applications
• Flexible design enables folding and bending in confined spaces
• Industry standard temperature rating of up to 105°C
• Termination thicknesses meet industry standard ZIF connector standards
• Wide range of circuits for design flexibility

Product Application Information

These Premo-Flex Flat Flex FFC jumper jumpers provide board to board interconnections in a wide range of applications in the automotive, consumer, computer, industrial, medical, military and home appliance industries. Applications include automotive audio equipment and displays, camcorders, plasma displays, Notebooks, scanners, printers, keyboards, medical equipment and control panels.


Specifications

Attribute Value
Brand Molex
Ribbon Cable Type FFC
Pitch 0.5 mm
Series Premo-Flex
Number of Ways 30
Terminated/Unterminated Unterminated
Connector 2 Number of Ways 30
Connector 1 Number of Ways 30
Cable Length 152 mm
Voltage Rating 60 V ac
Hi-Flex Yes
High Density Yes
Current Rating 0.5 A
Standards Met RoHS Compliant
Checking stock...
IDR
451,551.45
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1451,551.4590,310.29
*price per unit indicative
"Molex Premo-Flex FFC Jumper Cable, 0.5mm Pitch, 152mm Cable Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda