RS PRO 300 mm Lower Cover for Heat Sealer

RS Stock No.:
3296024
Brand:
RS PRO
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
RS stock number 3296024
Product description RS PRO 300 mm Lower Cover for Heat Sealer
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Heat Sealers

Note

Heat Sealers supplied with Type G - British 3-pin plug.
Anti-static is pink in colour to differentiate it from standard tubing.

2 way knife for ease of cutting material
Electronic timer control for repeatability
Will seal a wide variety of materials including anti-static and polyethylene
Depending on the types of materials used these units will seal from 2 layers of 25 micron (2 x 100 gauge) up to 2 x 200 micron (2 x 800 gauge)
RS Heat-Seal Tubing is 62.5 micron (250 gauge


Specifications

Attribute Value
Brand RS PRO
For Use With P200 Heat Sealer, P200/C Heat Sealer, P300 Heat Sealer, P300/C Heat Sealer, P400 Heat Sealer, P400/C Heat Sealer, P400/SW Heat Sealer
Cover Type Lower
Size 300 mm
Checking stock...
IDR
176,424.98
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1176,424.9835,285.00
*price per unit indicative
"RS PRO 300 mm Lower Cover for Heat Sealer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products