Honeywell Safety Uncorded Disposable Ear Plugs, 33dB, White/Yellow, 500 Pairs per Package

RS Stock No.:
1040923
Mfr. Prt No.:
1017573
Brand:
Honeywell Safety
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
RS stock number 1040923
Product description Honeywell Safety Uncorded Disposable Ear Plugs, 33dB, White/Yellow, 500 Pairs per Package
Manufacturer / Brand Honeywell Safety
Manufacturer part number 1017573

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Bilsom 303L Foam Single Use Earplugs Refill Pack

Bilsom 303L polyurethane foam earplugs refill pack provides earplugs with excellent performance blocking out loud noise. The earplugs are smooth bullet shaped and prevent dirt and other material from entering the ear. The 303L series are comfortable to wear for long periods are disposable and are individually wrapped.

FEATURES and BENEFITS:

Refill pack
Ear protection
Disposable
Uncorded
Made from polyurethane foam
Smooth soil resistant surface
Prevents dirt / substances from entering the ear
Superior noise blocking / protection
Bullet shaped
Individually wrapped
Comfortable for long-term wear
Excellent performance
Easy to use
One size

ATTENUATION:

SNR 33 dB
H 32 dB
M 29 dB
L 29 dB


Specifications

Attribute Value
Brand Honeywell Safety
Reusable/Disposable Disposable
Single Number Rating SNR 33 dB
Attachment Style Uncorded
Material Polyurethane
Number of Pairs per Package 500
Colour White/Yellow
Checking stock...
IDR
1,852,986.74
Out of stock
Price Box (1 Box of 500)
Box(s)Per Box(IDR)Per Unit(IDR)
11,852,986.743,705.97
*price per unit indicative
"Honeywell Safety Uncorded Disposable Ear Plugs, 33dB, White/Yellow, 500 Pairs per Package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda