304S15 Stainless Steel Solid Metal Sheet, 500mm L, 300mm W, 1mm Thickness

RS Stock No.:
6614793
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
RS stock number 6614793
Product description 304S15 Stainless Steel Solid Metal Sheet, 500mm L, 300mm W, 1mm Thickness
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Density 8 g/cm³
Length 500 mm
Tensile Strength 520 Mpa
Colour Silver
Form Solid
Width 300 mm
Thermal Conductivity 16.2 W/m at 100°c
Material 304S15 Stainless Steel
Adhesive Backing No
Thickness 1 mm
Hardness 92 HB
Checking stock...
IDR
1,444,859.75
Out of stock
Price Lot (1 Lot of 2)
Lot(s)Per Lot(IDR)Per Unit(IDR)
11,444,859.75722,429.88
*price per unit indicative
"304S15 Stainless Steel Solid Metal Sheet, 500mm L, 300mm W, 1mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda