304S15 Stainless Steel Solid Metal Sheet, 500mm L, 300mm W, 2.5mm Thickness
- RS Stock No.:
- 6614800
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
RS stock number | 6614800 |
Product description | 304S15 Stainless Steel Solid Metal Sheet, 500mm L, 300mm W, 2.5mm Thickness |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Width | 300 mm |
Thermal Conductivity | 16.2 W/m at 100°c |
Material | 304S15 Stainless Steel |
Adhesive Backing | No |
Thickness | 2.5 mm |
Hardness | 92 HB |
Density | 8 g/cm³ |
Length | 500 mm |
Tensile Strength | 520 Mpa |
Colour | Silver |
Form | Solid |