Squire RS CTL30 All Weather Die Cast Combination Padlock 30mm

RS Stock No.:
8659023
Mfr. Prt No.:
RS CTL30
Brand:
Squire
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
RS stock number 8659023
Product description Squire RS CTL30 All Weather Die Cast Combination Padlock 30mm
Manufacturer / Brand Squire
Manufacturer part number RS CTL30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 8, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Henry Squire CTL30 Padlock

The Squire Toughlok Combi™ recodable die cast combination padlock with solid steel shackle

Features and Benefits

30mm diecast body
3 wheel recodable combination
4.7mm diameter shackle
Easy to recode and can be coded "alike"

Recommended for:

Luggage
Lockers
Toolboxes
Cupboards


Specifications

Attribute Value
Brand Squire
Lock Type Combination Padlock
Shackle Diameter 4.7 mm
Shackle Length 26.4 mm
Weather Proof Yes
Indoor/Outdoor Indoor, Outdoor
Material Die Cast
Colour Black
Body Width 30 mm
Quantity Per Package 1
Checking stock...
IDR
277,329.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1277,329.16
*price per unit indicative
"Squire RS CTL30 All Weather Die Cast Combination Padlock 30mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products