TOA Grey Shoulder Megaphone, ER2230W, 30 W, Whistle

RS Stock No.:
0522951
Mfr. Prt No.:
ER2230W
Brand:
TOA

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0522951
Product description TOA Grey Shoulder Megaphone, ER2230W, 30 W, Whistle
Manufacturer / Brand TOA
Manufacturer part number ER2230W
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
RS stock number 0522951
Product description TOA Grey Shoulder Megaphone, ER2230W, 30 W, Whistle
Manufacturer / Brand TOA
Manufacturer part number ER2230W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

30W Shoulder Megaphone With Whistle

High power heavy duty shoulder type megaphone with detachable microphone
Approximate range is 900m
10 x D cell batteries (not included)
Stand mountable


Specifications

Attribute Value
Brand TOA
Megaphone Type Shoulder
Rated Power Output 30 W
Alert Sound Whistle
Battery Life For Voice Use 17 h
Power Source D x 10
Colour Grey
Weight 3.6 kg
Depth 512 mm
Diameter 351 mm
Checking stock...
IDR
6,179,069.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,179,069.90
*price per unit indicative
"TOA Grey Shoulder Megaphone, ER2230W, 30 W, Whistle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda