Facom Driver Bit Set 31 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
- RS Stock No.:
- 7227211
- Mfr. Prt No.:
- R.PEJ31PB
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7227211 |
Product description | Facom Driver Bit Set 31 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx |
Manufacturer / Brand | Facom |
Manufacturer part number | R.PEJ31PB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
31 Piece Set with Compact Bit Ratchet
The R.PEJ31 31 Bit Driver set with ratchet from Facom is designed to offer maximum flexibility and comfort of work. Offering a comfortable handgrip for good torque transfer. Manufactured from the premium quality materials guarantees a safe and long life operation. As all other Facom handtools, this screwdriver bit set is covered by lifetime warranty. Screwdriver bit set R.PEJ31is supplied with an ultra-compact case that is easy to carry in the pocket or toolbox. It also features pictograms of screw head patterns for immediate head selection. The plastic case is chemicals resistant so can be used in any environment.
Features and Benefits:
• 31 piece set with compact ratchet for bits to accommodate any
• Ultra-compact set, easy to carry in the pocket or toolbox
• Immediate tool selection: pictograms of screw head patterns
• Plastic case resistant to workshop chemicals
• Manufactured from the premium quality steel
• Lightweight construction: only 445g
Approvals & Certification:
• Professional Tools with Facom Tools Lifetime Warranty
• YTSCC-7274-2015-08
• Where applicable ISO + DIN + ASME ratings apply to Facom Tools
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Robotic fabrication lines
• Assembly lines
• Lab. Equipment repairs
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
Yes, these bits have been specially treated and guarantee increased durability and long operation even when used with high-torque tools
What do you get in the set?
• Ultra-compact ratchet 1/4in for bits
• Extension: 100 mm
• ECR bit: to use the ratchet with sockets
28 bits:
• Slotted 4.5 + 5.5mm
• Philips PH1 + PH2 + PH3
• Pozidriv PZ1 + PZ2 + PZ3
• Hex 1.5 + 2 + 2.5 + 3 + 4 + 5 + 6 + 7 + 8mm
• Torx T6 + T7 + T8 + T9
• ResisTorx TT10 + TT15 + TT20 + TT25 + TT27 + TT30 + TT40
Specifications
Attribute | Value |
Brand | Facom |
Number of Pieces | 31 |
Head Type | Hexagon, Phillips, Pozidriv, Slotted, Torx |
Type | Driver Bit Set |
Size | Hex 1.5, Hex 2, Hex 2.5, Hex 3, Hex 4, Hex 5, Hex 6, Hex 7, Hex 8, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4.5, SL5.5, T6, T7, T8, T9, T10, T15, T20, T25 |