Pinet Stainless Steel Piano Style Hinge, 1020mm x 40mm x 1.5mm

RS Stock No.:
3478614
Mfr. Prt No.:
42-2-4083
Brand:
Pinet
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
RS stock number 3478614
Product description Pinet Stainless Steel Piano Style Hinge, 1020mm x 40mm x 1.5mm
Manufacturer / Brand Pinet
Manufacturer part number 42-2-4083

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Continuous Piano Hinge Rolled Knuckle

These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.

Note

The most popular sizes of Continuous Piano hinges are:
• 1020mm x 40mm x 1.5mm - 347-8614
• 1020mm x 60mm x 2mm - 347-8636
• 1020mm x 40mm x 1.2mm - 473-2155
• 1020mm x 30mm x 1mm - 347-8591
• 1020mm x 20mm x 0.8mm - 328-9644
• 1000mm x 80mm x 3mm - 347-8585
• 1000mm x 50mm x 1.5mm - 328-9802
• 1000mm x 50mm x 1.2mm - 473-2161
• 1020mm x 20mm x 0.8mm - 347-8074

Features and Benefits:

• 270° opening angle
• Easy to align and mount
• Stronger than butt hinges
• Supports full length of the door

Typical application:

• General Purpose Home applications
• Yachts
• Boats
• Motorhomes


Specifications

Attribute Value
Brand Pinet
Material Stainless Steel
Hinge Type Piano Style
Closing Type Free Swinging
Length 1020 mm
Width 40 mm
Thickness 1.5 mm
Checking stock...
IDR
955,652.79
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1955,652.79477,826.40
*price per unit indicative
"Pinet Stainless Steel Piano Style Hinge, 1020mm x 40mm x 1.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda